GBC08DKND

Heilind Number:SULGBC08DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKND

Detailed Description

Introducing SKU GBC08DKND, a high-performance Board To Board PCB Connector ideal for demanding applications. This connector features a durable construction of PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 16 positions spread across 2 rows, it offers ample connectivity options. The Cantilever contact type and Card Extender termination method provide secure and efficient mating. Rated for 700 VAC and operating temperatures ranging from -65 to 125°C, this connector guarantees stable performance in harsh environments. Its clearance hole mount type and straddle orientation make installation easy and versatile. The Matte Tin termination plating further enhances durability. Compact yet robust, the GBC08DKND is a top choice for professionals in need of high-quality interconnect solutions.