GBC08DKNH

Heilind Number:SULGBC08DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKNH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKNH

Detailed Description

SKU GBC08DKNH features a female connector with two rows for efficient PCB board-to-board connections. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure reliable performance, even in demanding environments. Operating at 700 VAC and 3 A, this connector offers high voltage and current capabilities. The cantilever contact type and straddle orientation facilitate easy mating. With 16 positions and a pitch of 2.54 mm, it allows for versatile connectivity. The clearance hole mount type and card extender termination method simplify installation. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for various industrial applications. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on the PCB. Whether for high-reliability systems or general PCB connections, the GBC08DKNH is a dependable choice.