| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DKNI |
GBC08DKNI
| Heilind Number: | SULGBC08DKNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC08DKNI, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a 2.54mm pitch, accommodating 16 positions for seamless data transfer. Constructed with PA9T and robust phosphor bronze, it ensures durability in various operating conditions, with a voltage rating of 700 VAC. The cantilever contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a threaded mount and straddle orientation, installation is secure and space-saving. Tailored for the most demanding applications, this connector is ideal for aerospace, telecommunications, and industrial electronics. Trust in the quality and performance of the GBC08DKNI for your connectivity needs.

