| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DKNS |
GBC08DKNS
| Heilind Number: | SULGBC08DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKNS |
| ECAD Model: |
Specifications
Detailed Description
This GBC08DKNS connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. Designed for high-speed data transmission, it offers a pitch of 2.54mm (.1 in) and supports a voltage of up to 700 VAC. With a dual-row configuration and 16 positions, it provides ample connectivity options. The gold-plated contacts and cantilever design guarantee efficient signal transfer. Its side hole mount type and card extender termination method allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating ensures secure connections. Perfect for board-to-board and card edge applications, this connector is a reliable choice for your electronic projects.

