GBC08DKNT

Heilind Number:SULGBC08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKNT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKNT

Detailed Description

Introducing SKU GBC08DKNT, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made from PA9T and Phosphor Bronze, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it's suitable for power and signal transmission. The cantilever contact type and straddle orientation guarantee secure connections in any setup. With 16 positions and a tail length of 15.37mm (.605in), it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its threaded mount type and card extender termination method simplify installation on PCBs. Gold contact plating and matte tin termination plating enhance signal integrity. Compact in size, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it saves space while delivering top-notch performance. Ideal for aerospace, military, and industrial applications, this connector is a reliable solution for your connectivity needs.