GBC08DKRD

Heilind Number:SULGBC08DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKRD

Detailed Description

Introducing the GBC08DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, this female connector features PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. The cantilever contact type and card extender termination method offer secure and efficient connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its clearance hole mount and straddle orientation make it easy to install and integrate into your PCB layout. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the GBC08DKRD for robust and high-speed board-to-board connections in your electronic systems.