GBC08DKRI

Heilind Number:SULGBC08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKRI

Detailed Description

The GBC08DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and voltage support up to 700 VAC. With two rows of 16 cantilever contacts, it ensures secure and efficient signal transmission. The threaded mount type and card extender termination method guarantee easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Trust the GBC08DKRI for your connectivity needs in aerospace, defense, and other high-reliability applications.