GBC08DKRN

Heilind Number:SULGBC08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKRN

Detailed Description

Introducing the GBC08DKRN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 16 positions, it offers seamless connectivity for intricate circuit designs. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission, even in high-voltage environments up to 700VAC. Operating smoothly in a wide temperature range from -65 to 125°C, it's a dependable choice for harsh operating conditions. The straddle orientation and no-mounting design make installation a breeze, while the matte tin termination plating enhances solderability. With a compact size of 9.4mm width and 13.97mm height, it's perfect for space-constrained PCB layouts. Trust the GBC08DKRN for robust and efficient board-to-board connections in your electronic projects.