GBC08DKRS

Heilind Number:SULGBC08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKRS

Detailed Description

Introducing the GBC08DKRS, a high-performance Board To Board PCB Connector crafted for precision connectivity. With a pitch of 2.54 mm (.1 in), this connector boasts 16 positions across 2 rows, ideal for intricate circuitry. Its female gender and side hole mount type ensure versatile installation options. The contact material, PA9T & Phosphor Bronze, paired with gold plating, guarantees reliable conductivity, even in demanding environments. Operating at a voltage of 700 VAC and amperage of 3 A, it offers robust power transmission. The cantilever contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125 °C, it excels in both extreme cold and hot conditions. The termination method, Card Extender, and termination plating of Matte Tin, signify durability and longevity. Measuring at 13.97 mm (.55 in) in height and 9.4 mm (.37 in) in width, it's compact yet efficient. Whether for industrial machinery, aerospace, or telecommunications, the GBC08DKRS is the epitome of quality and performance in the realm of PCB connectors.