GBC08DKRT

Heilind Number:SULGBC08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKRT

Detailed Description

Introducing the GBC08DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and threaded mount design guarantee secure connections, while the straddle orientation and 16-position layout offer flexibility in circuit board assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact form factor, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the GBC08DKRT for superior performance in your connectivity needs.