GBC08DKSD

Heilind Number:SULGBC08DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKSD

Detailed Description

Introducing the GBC08DKSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this female connector ensures reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. Its cantilever contact type and straight orientation, along with 16 positions and 2 rows, allow for efficient and secure connections. The clearance hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Measuring at a compact .61in height and 9.4mm width, it's space-efficient without compromising performance. The Matte Tin termination plating ensures long-lasting functionality. Ideal for high-reliability systems, the GBC08DKSD is a top choice for professionals in the electronics industry.