GBC08DKSN

Heilind Number:SULGBC08DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKSN

Detailed Description

Introducing the GBC08DKSN, a female board-to-board PCB connector designed for high-reliability applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures secure and durable connections. With a pitch of 2.54mm and 16 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make insertion and removal smooth and easy. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for various electronic systems. Its -65 to 125°C operating temperature range and matte tin termination plating guarantee performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet robust solution for your PCB connection needs. Trusted for its quality and reliability, the GBC08DKSN is the perfect choice for demanding applications.