GBC08DKSS

Heilind Number:SULGBC08DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKSS

Detailed Description

Introducing the GBC08DKSS, a female board-to-board PCB connector perfect for high-performance applications. With a pitch of 2.54mm (.1in) and two rows of 16 positions, this connector is designed for precision connections. Featuring PA9T and phosphor bronze construction, it offers durability and reliable performance. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight cantilever contact type and side hole mount provide easy assembly. With a voltage rating of 700VAC and an amperage of 3A, this connector meets high electrical standards. Compact in size with a height of .61in (15.49mm) and a width of .37in (9.4mm), it is ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the GBC08DKSS ensures secure and efficient board-to-board connections. Elevate your connectivity solutions with this high-quality connector.