GBC08DKST

Heilind Number:SULGBC08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKST

Detailed Description

Introducing SKU GBC08DKST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity up to 3A at 700VAC. With a threaded mount type and through-hole termination method, it offers secure attachment and easy installation. The cantilever contact type and straight orientation, along with 16 positions and a 2.54mm pitch, provide efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the GBC08DKST for superior connectivity in your electronic designs.