GBC08DKUD

Heilind Number:SULGBC08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKUD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKUD

Detailed Description

This PA9T & Phosphor Bronze connector, GBC08DKUD, is designed for high-performance applications requiring secure and reliable board-to-board connectivity. Featuring a female gender with two rows of contacts, it offers a clearance hole mount type with through-hole termination for easy installation. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation provide efficient mating in tight spaces. With 16 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The termination is plated with matte tin for added durability. Ideal for use in aerospace, defense, and industrial applications, this connector ensures secure and stable connections for your critical systems.