| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DKUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DKUI |
GBC08DKUI
| Heilind Number: | SULGBC08DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DKUI, a high-performance board-to-board PCB connector perfect for demanding electronic applications. Designed with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's ideal for industrial and aerospace use. Featuring a female gender, right-angle orientation, and threaded mount type, installation is easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating guarantees durability. With 16 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Trust the GBC08DKUI for your critical PCB interconnect needs.

