GBC08DKUN

Heilind Number:SULGBC08DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DKUN

Detailed Description

Introducing the GBC08DKUN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB connections. With a 2-row configuration and cantilever contact type, this connector offers seamless right-angle orientation for optimal space utilization. Featuring gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a current rating of 3A and voltage capacity of 700VAC. Its thru-hole termination method and matte tin plating guarantee secure and durable assembly, suitable for demanding environments. With a wide operating temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Measuring at 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution. Trust in the GBC08DKUN for your connectivity needs, delivering exceptional performance in every connection.