GBC08DKUS

Heilind Number:SULGBC08DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DKUS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DKUS

Detailed Description

Introducing the GBC08DKUS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The 16-position, female connector with side hole mount type and right-angle orientation offers versatility in PCB assembly. Gold-plated contacts provide excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for various industrial applications. Trust the GBC08DKUS for efficient and secure board interconnections, meeting the highest standards of performance and reliability.