GBC08DRAH

Heilind Number:SULGBC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRAH

Detailed Description

Introducing the GBC08DRAH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With a 3A current rating and 700VAC voltage capability, it's suitable for high-power transmission. The right-angle orientation and clearance hole mount type offer flexible installation options, while the 16-position, 2.54mm pitch design allows for efficient signal routing. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it space-efficient on PCBs. Trust the GBC08DRAH for secure and efficient board-to-board connections in aerospace, telecommunications, and industrial applications.