GBC08DRAI

Heilind Number:SULGBC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRAI

Detailed Description

The GBC08DRAI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T housing and precision machined phosphor bronze contacts, this connector ensures reliable signal transmission in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and data transfer. The connector is female, with two rows of 16 positions each, offering ample connectivity options. Its threaded mount and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and matte tin termination ensure low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is critical. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density mounting. The right-angle orientation and 2.54mm pitch offer flexibility in board layout. Overall, the GBC08DRAI delivers high performance and durability, making it a top choice for mission-critical systems.