| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DRAN |
GBC08DRAN
| Heilind Number: | SULGBC08DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of various applications. The female gender, right-angle orientation, and 2.54mm pitch make it suitable for compact designs. With 16 positions and full bellow contact type, it offers secure connections. The matte tin termination plating and operating temperature range of -65 to 125°C guarantee optimal performance. Ideal for industrial and commercial electronics, the GBC08DRAN is a versatile solution for your connectivity requirements.

