GBC08DRAS

Heilind Number:SULGBC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRAS

Detailed Description

Introducing our GBC08DRAS Board To Board PCB Connector, meticulously engineered for high-performance applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1in) and 16 positions across 2 rows, it offers seamless connectivity on your PCB. Designed for durability, it can withstand voltages up to 700 VAC and operating temperatures ranging from -65 to 125°C. The Right Angle orientation and Side Hole mount type make it versatile for various assembly configurations. Its Full Bellow contact type guarantees stable contact pressure. The Matte Tin termination plating enhances solderability. With a compact form factor of 10.95mm (.431in) height and 8.38mm (.33in) width, it's perfect for space-constrained designs. Trust in the GBC08DRAS for efficient and secure board-to-board connections in your electronic projects.