GBC08DREH

Heilind Number:SULGBC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DREH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DREH

Detailed Description

The GBC08DREH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal connections. The connector has a compact design with two rows of 16 positions each, offering versatility in PCB layout. Its clearance hole mount type and eyelet termination method provide secure attachment. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its performance. With a tail length of 5.72mm and dimensions of 10.95mm in height and 8.38mm in width, the GBC08DREH is a reliable choice for high-speed data transfer and power distribution in aerospace, military, and industrial applications.