GBC08DREI

Heilind Number:SULGBC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DREI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DREI

Detailed Description

Introducing GBC08DREI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with a current rating of 3A and voltage tolerance up to 700VAC. With a compact design and 2.54mm pitch, it offers 16 positions across 2 rows, ideal for dense PCB layouts. The threaded mount and eyelet termination method guarantee secure installation, while the straight orientation and tail length of 5.72mm facilitate easy assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it meets industry standards for durability. Trust in the GBC08DREI for efficient and robust board-to-board connections in your electronic systems.