| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGBC08DREN-S13 |
GBC08DREN-S13
| Heilind Number: | SULGBC08DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
GBC08DREN-S13 features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. Rated for 3A and 700VAC, this female connector with two rows and 16 positions offers high performance. The Full Bellow contact type and gold-plated surface guarantee optimal signal transmission. With a pitch of 2.54mm, it's ideal for board-to-board applications. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industries. The termination method is via card extender and Matte Tin plating, while the straddle orientation allows for efficient installation. Measuring 10.95mm in height and 8.38mm in width, it's compact yet sturdy. This connector, part of the hi-rel GBC series, is a reliable choice for critical systems.

