GBC08DREN

Heilind Number:SULGBC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DREN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DREN

Detailed Description

The GBC08DREN is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this female connector features two rows of 16 positions each, ensuring secure and reliable connections. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The connector's straight orientation and full bellow contact type further enhance its usability. Tailored for high-reliability applications, the GBC08DREN is the perfect choice for industrial and aerospace electronics.