GBC08DRES-S13

Heilind Number:SULGBC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRES-S13

Detailed Description

GBC08DRES-S13 features a female connector with PA9T and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for high-power applications. The connector offers 16 positions across 2 rows, with a pitch of 2.54mm and termination via card extender. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and side hole mount type facilitate easy installation on PCBs. With matte tin termination plating, it meets industry standards for performance and longevity. Perfect for board-to-board and card edge connections, the GBC08DRES-S13 is a dependable solution for your connectivity needs.