GBC08DRES

Heilind Number:SULGBC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRES

Detailed Description

Introducing the GBC08DRES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission at a maximum amperage of 3A and voltage up to 700VAC. With a compact two-row, 16-position layout and a pitch of 2.54mm, it offers efficient connectivity in tight spaces. The connectors are straight orientation, with side hole mount type and eyelet termination method for secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, these connectors are ideal for use in harsh environments. With matte tin termination plating and a connector height of 10.95mm, they guarantee durability and stability on PCBs. Trust the GBC08DRES for high-reliability connections in aerospace, defense, and industrial applications.