GBC08DRMD

Heilind Number:SULGBC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRMD

Detailed Description

Introducing the GBC08DRMD, a high-performance PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, two rows, and wire wrap termination method offer versatility in assembly, while the Loop Bellow contact type guarantees secure connections. With 16 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its clearance hole mount type and 14.22mm (.56 in) tail length facilitate easy installation. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it fits compactly on PCBs. With matte tin termination plating, it ensures durability. Perfect for hi-rel applications, the GBC08DRMD is a top choice for professionals in the electronics industry.