GBC08DRMH

Heilind Number:SULGBC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRMH

Detailed Description

The GBC08DRMH PCB connector offers reliable and high-performance connectivity for your electronic devices. Featuring PA9T & Phosphor Bronze construction, it ensures durability and efficient signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. This female connector with two rows and wire wrap termination method guarantees secure connections. The gold-plated phosphor bronze contacts and matte tin plating on termination further enhance conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its straight orientation, loop bellow contact type, and 16 positions with 2.54mm pitch provide versatility in PCB assembly. The 14.22mm tail length, 15.49mm connector height, and 9.4mm width ensure easy installation. Trusted for its quality and performance, the GBC08DRMH is ideal for board-to-board and card edge connections in various electronic devices.