GBC08DRMS-S288

Heilind Number:SULGBC08DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRMS-S288

Detailed Description

GBC08DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The female connector has two rows with 16 positions, allowing for versatile connectivity options. Its side hole mount and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact size and matte tin termination plating, it meets the high standards of reliability and quality expected in professional electronics applications. The GBC08DRMS-S288 is a standout choice for engineers seeking top-notch board-to-board connectivity solutions.