GBC08DRMT-S288

Heilind Number:SULGBC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRMT-S288

Detailed Description

The GBC08DRMT-S288 PCB connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is ideal for high-power applications. Its threaded mount type and card extender termination method offer secure and convenient installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. This connector, with two rows and 16 positions, has a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), allowing for precise and efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Designed for reliability, this connector is perfect for various industrial and commercial applications.