GBC08DRMT

Heilind Number:SULGBC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRMT

Detailed Description

Introducing the GBC08DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a female gender, two rows of 16 positions, and a threaded mount type, it offers secure and stable connectivity. The contact type, loop bellow, enhances durability and signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industries. Its wire wrap termination method and matte tin plating make installation easy and efficient. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the GBC08DRMT for seamless and dependable board-to-board connections.