GBC08DRSD

Heilind Number:SULGBC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSD

Detailed Description

The GBC08DRSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, it offers reliable connectivity in a compact form factor. Featuring a female gender and clearance hole mount type, it is easy to install on PCBs. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type guarantee secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh environmental conditions. The connector's dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBC08DRSD delivers superior performance and reliability.