GBC08DRSH

Heilind Number:SULGBC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSH

Detailed Description

Introducing the GBC08DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, 2 rows, and clearance hole mount type make it versatile for various PCB configurations. Utilizing Thru Hole termination and Gold-plated Phosphor Bronze contacts, it ensures secure and low-resistance connections. The 16-position layout with Loop Bellow contacts offers high-density interconnectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. With a compact design measuring 9.4mm in width and 15.49mm in height, and Matte Tin termination plating, it meets stringent industry standards for performance and durability. Perfect for applications requiring robust and reliable board-to-board connections, the GBC08DRSH is the ideal choice for engineers and manufacturers seeking top-quality connectors.