GBC08DRSI

Heilind Number:SULGBC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSI

Detailed Description

Introducing the GBC08DRSI, a high-performance female connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With 16 positions and two rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type accommodates for mechanical stress. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring corrosion resistance, this connector is a reliable choice for board-to-board and card edge connections. Whether in aerospace, industrial, or telecommunications settings, the GBC08DRSI guarantees high performance and longevity. Elevate your connectivity solutions with this essential component.