GBC08DRSN-S288

Heilind Number:SULGBC08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSN-S288

Detailed Description

Introducing the GBC08DRSN-S288, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a gender-specific Female interface, this connector features two rows of 16 positions each, allowing for versatile and secure connections. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method is through Card Extender, with a pitch of 2.54mm (.1in) and a tail length of 4.45mm (.175in) for easy installation. With an orientation of Straddle and a termination plating of Matte Tin, this connector guarantees robust performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the GBC08DRSN-S288 for seamless and dependable board-to-board connections in your projects.