GBC08DRSN

Heilind Number:SULGBC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSN

Detailed Description

The GBC08DRSN is a high-performance female connector designed for board-to-board and card edge applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance in demanding environments. With a contact rating of 3A at 700VAC, it provides secure power transmission. The 2-row, 16-position design with loop bellow contacts offers efficient connectivity. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Perfect for high-reliability systems, the GBC08DRSN is a versatile and dependable choice for your connectivity needs.