GBC08DRSS

Heilind Number:SULGBC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRSS

Detailed Description

Meet the GBC08DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power transmission. Its dual-row, side-hole mount configuration with a pitch of 2.54mm offers efficient PCB integration. The straight orientation and loop bellow contact type provide seamless connectivity in tight spaces. With 16 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it guarantees long-term durability. Ideal for aerospace, military, and industrial applications, the GBC08DRSS is the pinnacle of reliable PCB connectivity.