GBC08DRST-S288

Heilind Number:SULGBC08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRST-S288

Detailed Description

GBC08DRST-S288 features a female connector with two rows, designed for secure threaded mounting. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability in high-performance settings. The termination method is through a Card Extender, offering seamless connectivity. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, suitable for applications requiring a current of up to 3A and a voltage of 700VAC. With a pitch of 2.54mm and 16 positions, it provides ample connectivity options. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for various PCB and board-to-board connection needs. Terminated with Matte Tin plating, it offers corrosion resistance, ensuring longevity. This connector, classified under hi-rel, is part of the Board to Board PCB Connectors and Card Edge Connectors categories, making it a versatile choice for diverse electronic applications.