GBC08DRST

Heilind Number:SULGBC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRST

Detailed Description

The GBC08DRST is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm and 16 positions across 2 rows, it offers versatile connectivity options. Its straight orientation and threaded mount type make installation easy and secure. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal requirements. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, ensures durability in harsh environments. With Matte Tin termination plating, it meets industry standards for RoHS compliance. Perfect for high-reliability applications in aerospace, defense, and industrial sectors, the GBC08DRST is a dependable choice for your connectivity needs.