GBC08DRTH-S13

Heilind Number:SULGBC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRTH-S13

Detailed Description

The GBC08DRTH-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a construction of PA9T and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With dual rows and 16 positions on a 2.54mm pitch, it offers versatile connectivity options. The full bellow contact type and straddle orientation guarantee secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 10.95mm height and 8.38mm width, it saves space without compromising performance. The matte tin termination plating ensures durability and longevity, making it suitable for various industries. Whether in aerospace, defense, or telecommunications, the GBC08DRTH-S13 is a dependable choice for high-reliability connectivity needs.