GBC08DRTH

Heilind Number:SULGBC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRTH

Detailed Description

Introducing the GBC08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and through-hole termination method make installation a breeze. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for high-power applications. Its straight orientation and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the GBC08DRTH for your connectivity needs in aerospace, defense, and other mission-critical industries.