| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DRTI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DRTI-S13 |
GBC08DRTI-S13
| Heilind Number: | SULGBC08DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC08DRTI-S13, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact pitch of 2.54mm (.1 in) and 16 positions, this connector features a female gender design and dual rows for enhanced functionality. Its PA9T housing and Phosphor Bronze contacts with gold plating ensure durability and optimal signal transmission, even in high-voltage applications up to 700 VAC. The threaded mount type and card extender termination method offer secure attachment and easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial electronics projects. Trust in the GBC08DRTI-S13 for superior performance and longevity in your connectivity solutions.

