| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC08DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC08DRTI |
GBC08DRTI
| Heilind Number: | SULGBC08DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC08DRTI |
| ECAD Model: |
Specifications
Detailed Description
Utilize the power of PA9T and Phosphor Bronze with our GBC08DRTI 2-row female connector, featuring a thread-mounted design for secure installation. Each of its 16 gold-plated contacts ensures reliable conductivity, with a 2.54mm pitch and 700VAC voltage rating for versatile use. The full bellow contact type and straight orientation further enhance performance, while the -65 to 125°C operating temperature range guarantees durability in harsh conditions. Measuring 10.95 mm in height and 8.38 mm in width, this connector offers compact yet robust connectivity in board-to-board and card edge applications. Its matte tin termination plating adds to its longevity, making it an essential component for your PCB assembly needs. With the GBC08DRTI, quality and efficiency are always at the forefront.

