GBC08DRTS

Heilind Number:SULGBC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGBC08DRTS

Detailed Description

The GBC08DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector boasts a durable and reliable build. With a current rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The connector, with two rows and 16 positions, offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on PCBs. The matte tin termination plating ensures corrosion resistance. Overall, the GBC08DRTS is a top choice for reliable and high-speed board-to-board connections in various industries.