GBC08DRXI

Heilind Number:SULGBC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRXI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRXI

Detailed Description

Introducing the GBC08DRXI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures durability and longevity. Its female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design accommodates 16 positions with a 2.54mm pitch. Rated for 3A and 700VAC, it guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact form factor (10.95mm height, 8.38mm width) and 4.7mm tail length, it is easy to integrate into PCB designs. The matte tin termination plating ensures compatibility with RoHS requirements, making it an environmentally friendly choice. Trust the GBC08DRXI for high-quality board-to-board connections in aerospace, military, industrial, and other critical systems.