GBC08DRXN

Heilind Number:SULGBC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRXN

Detailed Description

Introducing the GBC08DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation and two rows of 16 positions each, it offers versatile interconnection possibilities. The Thru Hole termination method and Matte Tin plating guarantee secure and durable mounting on PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient without compromising on performance. Trust the GBC08DRXN for efficient and stable connectivity in your electronic designs.