GBC08DRYH

Heilind Number:SULGBC08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRYH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRYH

Detailed Description

GBC08DRYH: PA9T & Phosphor Bronze; .0 represents a cutting-edge solution in board-to-board connectivity. With a female gender and two rows, this connector offers seamless integration in electronic assemblies. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is efficient and reliable. The Phosphor Bronze contacts with Gold plating ensure superior conductivity and durability, meeting the demands of high-power applications. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it guarantees stable performance even in demanding environments. The Full Bellow contact type and straight orientation make it ideal for various connection scenarios, with 16 positions accommodating complex setups. The 11.18mm (.44 in) tail length allows for secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial settings. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it optimizes space utilization on the board. The Matte Tin termination plating ensures long-term reliability. Falling under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product caters to a range of connectivity needs. Trusted for its quality and performance, it bears the acronym GBC08DRYH, making it a must-have component for any electronic design project.