GBC08DRYI

Heilind Number:SULGBC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC08DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC08DRYI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC08DRYI

Detailed Description

The GBC08DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage capacity, it offers robust power transmission. Its Full Bellow contact type and threaded mount provide secure and stable connections. With 16 positions across 2 rows, it allows for versatile PCB layouts. The straight orientation and 11.18mm tail length make for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its Matte Tin termination plating ensures longevity and durability. Perfect for high-reliability applications, the GBC08DRYI is a top choice for engineers seeking quality and performance in their designs.